1.5 µH Unshielded Inductor 560 mA 220mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1025-24K

DigiKey Part Number
1134-1064-2-ND - Tape & Reel (TR)
1134-1064-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1025-24K
Description
FIXED IND 1.5UH 560MA 220 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Inductor 560 mA 220mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
220mOhm Max
Series
Q @ Freq
28 @ 7.9MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Self Resonant
140MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Material - Core
Inductance Frequency - Test
7.9 MHz
Inductance
Mounting Type
Through Hole
Tolerance
±10%
Package / Case
Axial
Current Rating (Amps)
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1025R-24KDelevan2.317DN7685-ND2,15000 €Direct
In-Stock: 136
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,23000 €2,23 €
101,82900 €18,29 €
251,69200 €42,30 €
501,59560 €79,78 €
1001,50430 €150,43 €
2501,39188 €347,97 €
5001,35924 €679,62 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,23783 €1.237,83 €
2.0001,16749 €2.334,98 €
3.0001,12827 €3.384,81 €
5.0001,11050 €5.552,50 €
Manufacturers Standard Package
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,65370 €