
1025-16K | |
|---|---|
DigiKey Part Number | 197-1025-16KTR-ND - Tape & Reel (TR) 197-1025-16KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025-16K |
Description | FIXED IND 680NH 500MA 600 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Molded Inductor 500 mA 600mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 28 @ 25MHz | |
Frequency - Self Resonant | 275MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,95900 € | 19,59 € |
| 25 | 1,81160 € | 45,29 € |
| 50 | 1,70820 € | 85,41 € |
| 100 | 1,61040 € | 161,04 € |
| 250 | 1,49012 € | 372,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,40520 € | 702,60 € |
| 1.000 | 1,32524 € | 1.325,24 € |
| 1.500 | 1,28064 € | 1.920,96 € |
| 2.500 | 1,22666 € | 3.066,65 € |
| 3.500 | 1,19731 € | 4.190,59 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

