
1025-12K | |
|---|---|
DigiKey Part Number | 1134-1059-2-ND - Tape & Reel (TR) 1134-1059-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025-12K |
Description | FIXED IND 470NH 660MA 350 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Inductor 660 mA 350mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 350mOhm Max |
Series | Q @ Freq 30 @ 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 330MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 25 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1025R-12K | Delevan | 4 | DN7679-ND | 2,15000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,82900 € | 18,29 € |
| 25 | 1,69200 € | 42,30 € |
| 50 | 1,59560 € | 79,78 € |
| 100 | 1,50430 € | 150,43 € |
| 250 | 1,39188 € | 347,97 € |
| 500 | 1,35924 € | 679,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,23783 € | 1.237,83 € |
| 2.000 | 1,16749 € | 2.334,98 € |
| 3.000 | 1,12827 € | 3.384,81 € |
| 5.000 | 1,11050 € | 5.552,50 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

