
1025-10F | |
|---|---|
DigiKey Part Number | 1025-10F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1025-10F |
Description | FIXED IND 390NH 710MA 300 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Molded Inductor 710 mA 300mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 300mOhm Max |
Series | Q @ Freq 30 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 365MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±1% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 5,19811 € | 18.193,38 € |
| Unit Price without VAT: | 5,19811 € |
|---|---|
| Unit Price with VAT: | 6,18575 € |

