220 nH Unshielded Molded Inductor 1.04 A 140mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1025-04K

DigiKey Part Number
197-1025-04KTR-ND - Tape & Reel (TR)
197-1025-04KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1025-04K
Description
FIXED IND 220NH 1.04A 140 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Molded Inductor 1.04 A 140mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
140mOhm Max
Series
Q @ Freq
33 @ 25MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Self Resonant
510MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 675
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,35000 €2,35 €
101,93400 €19,34 €
251,78920 €44,73 €
501,68680 €84,34 €
1001,59040 €159,04 €
2501,47160 €367,90 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,38774 €693,87 €
1.0001,30876 €1.308,76 €
1.5001,26472 €1.897,08 €
2.5001,21141 €3.028,53 €
3.5001,18243 €4.138,51 €
Manufacturers Standard Package
Unit Price without VAT:2,35000 €
Unit Price with VAT:2,79650 €