Image for 100R-821J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R-821J

DigiKey Part Number
100R-821J-ND
Manufacturer
Manufacturer Product Number
100R-821J
Description
FIXED IND 820NH 155MA 650 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
820 nH Unshielded Inductor 155 mA 650mOhm Max Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
35 @ 25MHz
Frequency - Self Resonant
160MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
25 MHz
Mounting Type
Free Hanging (In-Line)
Package / Case
Nonstandard, 2 Lead
Supplier Device Package
-
Size / Dimension
0.100" L x 0.100" W (2.54mm x 2.54mm)
Height - Seated (Max)
0.065" (1.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5056,99960 €2.849,98 €
Manufacturers Standard Package
Unit Price without VAT:56,99960 €
Unit Price with VAT:67,82952 €