8.2 µH Unshielded Inductor 264 mA 2.16Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1008R-822F

DigiKey Part Number
1008R-822F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1008R-822F
Description
FIXED IND 8.2UH 264MA 2.16 OHM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
8.2 µH Unshielded Inductor 264 mA 2.16Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±1%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.16Ohm Max
Q @ Freq
30 @ 7.9MHz
Frequency - Self Resonant
33MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1008
Size / Dimension
0.105" L x 0.095" W (2.66mm x 2.41mm)
Height - Seated (Max)
0.085" (2.16mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0006,15975 €12.319,50 €
Manufacturers Standard Package
Unit Price without VAT:6,15975 €
Unit Price with VAT:7,33010 €