
S1812R-471K | |
|---|---|
DigiKey Part Number | 197-S1812R-471KTR-ND - Tape & Reel (TR) 197-S1812R-471KCT-ND - Cut Tape (CT) 197-S1812R-471KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1812R-471K |
Description | FIXED IND 470NH 802MA 310 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 802 mA 310mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1812R-471K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 310mOhm Max | |
Q @ Freq | 40 @ 25MHz | |
Frequency - Self Resonant | 205MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 3,13900 € | 31,39 € |
| 100 | 2,58150 € | 258,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,25286 € | 1.126,43 € |
| 1.000 | 2,12484 € | 2.124,84 € |
| 1.500 | 2,05346 € | 3.080,19 € |
| 2.500 | 2,02241 € | 5.056,02 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

