470 nH Unshielded Inductor 846 mA 210mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1008R-471G

DigiKey Part Number
1008R-471G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1008R-471G
Description
FIXED IND 470NH 846MA 210 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Inductor 846 mA 210mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
210mOhm Max
Q @ Freq
40 @ 25MHz
Frequency - Self Resonant
215MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1008
Size / Dimension
0.105" L x 0.095" W (2.66mm x 2.41mm)
Height - Seated (Max)
0.085" (2.16mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,92801 €9.856,02 €
Manufacturers Standard Package
Unit Price without VAT:4,92801 €
Unit Price with VAT:5,86433 €