
1008R-270K | |
|---|---|
DigiKey Part Number | 1008R-270K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1008R-270K |
Description | FIXED IND 27NH 1.164A 90 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Inductor 1.164 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 90mOhm Max |
Mfr | Q @ Freq 35 @ 50MHz |
Series | Frequency - Self Resonant 1.625GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.105" L x 0.095" W (2.66mm x 2.41mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,33102 € | 1.665,51 € |
| Unit Price without VAT: | 3,33102 € |
|---|---|
| Unit Price with VAT: | 3,96391 € |

