
1008R-221K | |
|---|---|
DigiKey Part Number | DN42014TR-ND - Tape & Reel (TR) DN42014CT-ND - Cut Tape (CT) DN42014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1008R-221K |
Description | FIXED IND 220NH 1.055A 135 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Inductor 1.055 A 135mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 135mOhm Max |
Mfr | Q @ Freq 40 @ 25MHz |
Series | Frequency - Self Resonant 450MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.105" L x 0.095" W (2.66mm x 2.41mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 € | 4,99 € |
| 10 | 4,10400 € | 41,04 € |
| 100 | 3,37530 € | 337,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,94584 € | 1.472,92 € |
| 1.000 | 2,77862 € | 2.778,62 € |
| 1.500 | 2,72538 € | 4.088,07 € |
| Unit Price without VAT: | 4,99000 € |
|---|---|
| Unit Price with VAT: | 5,93810 € |

