
1008R-220K | |
|---|---|
DigiKey Part Number | DN42013TR-ND - Tape & Reel (TR) DN42013CT-ND - Cut Tape (CT) DN42013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1008R-220K |
Description | FIXED IND 22NH 1.235A 80 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Inductor 1.235 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 80mOhm Max |
Mfr | Q @ Freq 35 @ 50MHz |
Series | Frequency - Self Resonant 1.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.105" L x 0.095" W (2.66mm x 2.41mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 4,07100 € | 40,71 € |
| 100 | 3,34850 € | 334,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,92246 € | 1.461,23 € |
| 1.000 | 2,75657 € | 2.756,57 € |
| 1.500 | 2,70375 € | 4.055,62 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |

