
1008R-123J | |
|---|---|
DigiKey Part Number | 1008R-123J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1008R-123J |
Description | FIXED IND 12UH 207MA 3.5 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Inductor 207 mA 3.5Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 3.5Ohm Max |
Mfr | Q @ Freq 30 @ 2.5MHz |
Series | Frequency - Self Resonant 24MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.105" L x 0.095" W (2.66mm x 2.41mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,33102 € | 1.665,51 € |
| Unit Price without VAT: | 3,33102 € |
|---|---|
| Unit Price with VAT: | 3,96391 € |

