
1008R-103J | |
|---|---|
DigiKey Part Number | DN42008JTR-ND - Tape & Reel (TR) DN42008JCT-ND - Cut Tape (CT) DN42008JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1008R-103J |
Description | FIXED IND 10UH 245MA 2.5 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 245 mA 2.5Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5Ohm Max | |
Q @ Freq | 30 @ 7.9MHz | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.105" L x 0.095" W (2.66mm x 2.41mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 10 | 4,12200 € | 41,22 € |
| 100 | 3,39070 € | 339,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,95926 € | 1.479,63 € |
| 1.000 | 2,79127 € | 2.791,27 € |
| 1.500 | 2,73779 € | 4.106,68 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 5,97380 € |

