
1008R-103J | |
|---|---|
DigiKey Part Number | DN42008JTR-ND - Tape & Reel (TR) DN42008JCT-ND - Cut Tape (CT) DN42008JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1008R-103J |
Description | FIXED IND 10UH 245MA 2.5 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 245 mA 2.5Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.5Ohm Max |
Mfr | Q @ Freq 30 @ 7.9MHz |
Series | Frequency - Self Resonant 28MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.105" L x 0.095" W (2.66mm x 2.41mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 € | 4,99 € |
| 10 | 4,10400 € | 41,04 € |
| 100 | 3,37530 € | 337,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,94584 € | 1.472,92 € |
| 1.000 | 2,77862 € | 2.778,62 € |
| 1.500 | 2,72538 € | 4.088,07 € |
| Unit Price without VAT: | 4,99000 € |
|---|---|
| Unit Price with VAT: | 5,93810 € |

