10 nH Unshielded Inductor 1.562 A 50mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1008R-100K

DigiKey Part Number
DN42005TR-ND - Tape & Reel (TR)
DN42005CT-ND - Cut Tape (CT)
DN42005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1008R-100K
Description
FIXED IND 10NH 1.562A 50 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 nH Unshielded Inductor 1.562 A 50mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
40 @ 50MHz
Frequency - Self Resonant
2.7GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.105" L x 0.095" W (2.66mm x 2.41mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 709
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,02000 €5,02 €
104,12200 €41,22 €
1003,39070 €339,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,95926 €1.479,63 €
1.0002,79127 €2.791,27 €
1.5002,73779 €4.106,68 €
Manufacturers Standard Package
Unit Price without VAT:5,02000 €
Unit Price with VAT:5,97380 €