
1008-181F | |
|---|---|
DigiKey Part Number | 1008-181F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1008-181F |
Description | FIXED IND 180NH 1.119A 120 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Inductor 1.119 A 120mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 40 @ 25MHz |
Series | Frequency - Self Resonant 550MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±1% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.105" L x 0.095" W (2.66mm x 2.41mm) |
Shielding Unshielded | Height - Seated (Max) 0.085" (2.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,55442 € | 15.108,84 € |
| Unit Price without VAT: | 7,55442 € |
|---|---|
| Unit Price with VAT: | 8,98976 € |

