
1008-153G | |
|---|---|
DigiKey Part Number | 1008-153G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1008-153G |
Description | FIXED IND 15UH 194MA 4 OHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Inductor 194 mA 4Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 4Ohm Max |
Mfr | Q @ Freq 30 @ 2.5MHz |
Series | Frequency - Self Resonant 21MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±2% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.105" L x 0.095" W (2.66mm x 2.41mm) |
Shielding Unshielded | Height - Seated (Max) 0.085" (2.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,04380 € | 12.087,60 € |
| Unit Price without VAT: | 6,04380 € |
|---|---|
| Unit Price with VAT: | 7,19212 € |

