Image for 1008-123F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1008-123F

DigiKey Part Number
1008-123F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1008-123F
Description
FIXED IND 12UH 207MA 3.5 OHM SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
12 µH Unshielded Inductor 207 mA 3.5Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±1%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.5Ohm Max
Q @ Freq
30 @ 2.5MHz
Frequency - Self Resonant
24MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1008
Size / Dimension
0.105" L x 0.095" W (2.66mm x 2.41mm)
Height - Seated (Max)
0.085" (2.16mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0006,15975 €12.319,50 €
Manufacturers Standard Package
Unit Price without VAT:6,15975 €
Unit Price with VAT:7,33010 €