1 µH Unshielded Inductor 685 mA 320mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1008-102J

DigiKey Part Number
DN08102JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1008-102J
Description
FIXED IND 1UH 685MA 320 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Inductor 685 mA 320mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
320mOhm Max
Mfr
Q @ Freq
30 @ 7.9MHz
Series
Frequency - Self Resonant
125MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±5%
Size / Dimension
0.105" L x 0.095" W (2.66mm x 2.41mm)
Current Rating (Amps)
Height - Seated (Max)
0.095" (2.41mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,92246 €1.461,23 €
1.0002,75657 €2.756,57 €
1.5002,70375 €4.055,62 €
Manufacturers Standard Package
Unit Price without VAT:2,92246 €
Unit Price with VAT:3,47773 €