
1008-102F | |
|---|---|
DigiKey Part Number | 1008-102F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1008-102F |
Description | FIXED IND 1UH 685MA 320 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 685 mA 320mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 320mOhm Max |
Mfr | Q @ Freq 30 @ 7.9MHz |
Series | Frequency - Self Resonant 125MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±1% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.105" L x 0.095" W (2.66mm x 2.41mm) |
Shielding Unshielded | Height - Seated (Max) 0.085" (2.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,49445 € | 14.988,90 € |
| Unit Price without VAT: | 7,49445 € |
|---|---|
| Unit Price with VAT: | 8,91840 € |

