Image for 1008-101G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1008-101G

DigiKey Part Number
1008-101G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1008-101G
Description
FIXED IND 100NH 728MA 230 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Inductor 728 mA 230mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
230mOhm Max
Q @ Freq
15 @ 25MHz
Frequency - Self Resonant
550MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1008
Size / Dimension
0.105" L x 0.095" W (2.66mm x 2.41mm)
Height - Seated (Max)
0.085" (2.16mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,92801 €9.856,02 €
Manufacturers Standard Package
Unit Price without VAT:4,92801 €
Unit Price with VAT:5,86433 €