
1008-033M | |
|---|---|
DigiKey Part Number | 1008-033M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1008-033M |
Description | FIXED IND 3.3NH 1.562A 50 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Inductor 1.562 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 50mOhm Max |
Mfr | Q @ Freq 40 @ 50MHz |
Series | Frequency - Self Resonant 2.7GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.105" L x 0.095" W (2.66mm x 2.41mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,35766 € | 1.678,83 € |
| Unit Price without VAT: | 3,35766 € |
|---|---|
| Unit Price with VAT: | 3,99562 € |

