Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 40 @ 50MHz |
Series | Frequency - Self Resonant 250MHz |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Free Hanging (In-Line) |
Inductance | Package / Case Nonstandard, 2 Lead |
Tolerance ±30% | Size / Dimension 0.100" L x 0.100" W (2.54mm x 2.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.065" (1.65mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 39,62940 € | 1.981,47 € |
| Unit Price without VAT: | 39,62940 € |
|---|---|
| Unit Price with VAT: | 47,15899 € |