Image for 100-392J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100-392J

DigiKey Part Number
100-392J-ND
Manufacturer
Manufacturer Product Number
100-392J
Description
FIXED IND 3.9UH 75MA 2.8 OHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.9 µH Unshielded Inductor 75 mA 2.8Ohm Max Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.8Ohm Max
Mfr
Q @ Freq
37 @ 7.9MHz
Series
Frequency - Self Resonant
60MHz
Packaging
Bulk
Operating Temperature
-55°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Free Hanging (In-Line)
Inductance
Package / Case
Nonstandard, 2 Lead
Tolerance
±5%
Size / Dimension
0.100" L x 0.100" W (2.54mm x 2.54mm)
Current Rating (Amps)
Height - Seated (Max)
0.065" (1.65mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5049,93360 €2.496,68 €
Manufacturers Standard Package
Unit Price without VAT:49,93360 €
Unit Price with VAT:59,42098 €