Image for 0925R-472J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0925R-472J

DigiKey Part Number
0925R-472J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0925R-472J
Description
FIXED IND 4.7UH 136MA 2.4 OHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 136 mA 2.4Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
136mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
2.4Ohm Max
Packaging
Tape & Reel (TR)
Q @ Freq
53 @ 7.9MHz
Part Status
Active
Frequency - Self Resonant
70MHz
Type
Molded
Operating Temperature
-55°C ~ 105°C
Material - Core
Inductance Frequency - Test
7.9 MHz
Inductance
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Axial
Current Rating (Amps)
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5002,21457 €7.751,00 €
Manufacturers Standard Package
Unit Price without VAT:2,21457 €
Unit Price with VAT:2,63534 €