
0925R-333J | |
|---|---|
DigiKey Part Number | 0925R-333J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0925R-333J |
Description | FIXED IND 33UH 83MA 6.5 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 83 mA 6.5Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 83mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.5Ohm Max | |
Q @ Freq | 41 @ 2.5MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 3,85979 € | 13.509,26 € |
| Unit Price without VAT: | 3,85979 € |
|---|---|
| Unit Price with VAT: | 4,59315 € |

