
0925R-332K | |
|---|---|
DigiKey Part Number | 0925R-332K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0925R-332K |
Description | FIXED IND 3.3UH 185MA 1.3 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 185 mA 1.3Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 185mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.3Ohm Max |
Packaging Tape & Reel (TR) | Q @ Freq 49 @ 7.9MHz |
Part Status Active | Frequency - Self Resonant 80MHz |
Type Molded | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 7.9 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,43739 € | 5.030,86 € |
| Unit Price without VAT: | 1,43739 € |
|---|---|
| Unit Price with VAT: | 1,71049 € |

