Image for 0925R-224K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0925R-224K

DigiKey Part Number
0925R-224K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0925R-224K
Description
FIXED IND 220UH 64MA 11 OHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 µH Shielded Molded Inductor 64 mA 11Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
20mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
11Ohm Max
Packaging
Tape & Reel (TR)
Q @ Freq
35 @ 790kHz
Part Status
Active
Frequency - Self Resonant
10MHz
Type
Molded
Operating Temperature
-55°C ~ 105°C
Material - Core
Inductance Frequency - Test
790 kHz
Inductance
Mounting Type
Through Hole
Tolerance
±10%
Package / Case
Axial
Current Rating (Amps)
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5003,78512 €13.247,92 €
Manufacturers Standard Package
Unit Price without VAT:3,78512 €
Unit Price with VAT:4,50429 €