
0925R-221K | |
|---|---|
DigiKey Part Number | 0925R-221K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0925R-221K |
Description | FIXED IND 220NH 545MA 150 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 545 mA 150mOhm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 545mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 150mOhm Max |
Packaging Tape & Reel (TR) | Q @ Freq 47 @ 25MHz |
Part Status Active | Frequency - Self Resonant 330MHz |
Type Molded | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 25 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,77087 € | 6.198,05 € |
| Unit Price without VAT: | 1,77087 € |
|---|---|
| Unit Price with VAT: | 2,10734 € |

