
0925R-123K | |
|---|---|
DigiKey Part Number | 0925R-123K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0925R-123K |
Description | FIXED IND 12UH 122MA 3 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Molded Inductor 122 mA 3Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 122mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3Ohm Max |
Packaging Tape & Reel (TR) | Q @ Freq 36 @ 2.5MHz |
Part Status Active | Frequency - Self Resonant 35MHz |
Type Molded | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 2.5 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,43739 € | 5.030,86 € |
| Unit Price without VAT: | 1,43739 € |
|---|---|
| Unit Price with VAT: | 1,71049 € |

