
0925R-121H | |
|---|---|
DigiKey Part Number | 0925R-121H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0925R-121H |
Description | FIXED IND 120NH 635MA 110 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Molded Inductor 635 mA 110mOhm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 635mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 110mOhm Max |
Packaging Tape & Reel (TR) | Q @ Freq 52 @ 25MHz |
Part Status Active | Frequency - Self Resonant 430MHz |
Type Molded | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 25 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±3% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 3,57007 € | 12.495,24 € |
| Unit Price without VAT: | 3,57007 € |
|---|---|
| Unit Price with VAT: | 4,24838 € |

