
0925R-103K | |
|---|---|
DigiKey Part Number | 197-0925R-103KTR-ND - Tape & Reel (TR) 197-0925R-103KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0925R-103K |
Description | FIXED IND 10UH 106MA 4 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 106 mA 4Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 106mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Q @ Freq 57 @ 7.9MHz |
Part Status Active | Frequency - Self Resonant 50MHz |
Type Molded | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 7.9 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,28400 € | 22,84 € |
| 25 | 2,11200 € | 52,80 € |
| 50 | 1,99160 € | 99,58 € |
| 100 | 1,87790 € | 187,79 € |
| 250 | 1,75936 € | 439,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,43739 € | 5.030,86 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

