
0925-683J | |
|---|---|
DigiKey Part Number | 0925-683J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0925-683J |
Description | FIXED IND 68UH 61MA 12 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Molded Inductor 61 mA 12Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 61mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12Ohm Max |
Packaging Tape & Reel (TR) | Q @ Freq 45 @ 2.5MHz |
Part Status Active | Frequency - Self Resonant 13MHz |
Type Molded | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 2.5 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±5% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,43445 € | 8.520,58 € |
| Unit Price without VAT: | 2,43445 € |
|---|---|
| Unit Price with VAT: | 2,89700 € |

