Image for 0925-681K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0925-681K

DigiKey Part Number
0925-681K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0925-681K
Description
FIXED IND 680NH 430MA 240 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 430 mA 240mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
430mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
240mOhm Max
Packaging
Tape & Reel (TR)
Q @ Freq
39 @ 25MHz
Part Status
Active
Frequency - Self Resonant
180MHz
Type
Molded
Operating Temperature
-55°C ~ 105°C
Material - Core
Inductance Frequency - Test
25 MHz
Inductance
Mounting Type
Through Hole
Tolerance
±10%
Package / Case
Axial
Current Rating (Amps)
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,06605 €2.066,05 €
Manufacturers Standard Package
Unit Price without VAT:2,06605 €
Unit Price with VAT:2,45860 €