
0925-681J | |
|---|---|
DigiKey Part Number | 0925-681J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0925-681J |
Description | FIXED IND 680NH 430MA 240 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 430 mA 240mOhm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 430mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 240mOhm Max |
Packaging Tape & Reel (TR) | Q @ Freq 39 @ 25MHz |
Part Status Active | Frequency - Self Resonant 180MHz |
Type Molded | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 25 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±5% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,45393 € | 8.588,76 € |
| Unit Price without VAT: | 2,45393 € |
|---|---|
| Unit Price with VAT: | 2,92018 € |

