Image for 0925-474H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0925-474H

DigiKey Part Number
0925-474H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0925-474H
Description
FIXED IND 470UH 43MA 24 OHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 µH Shielded Molded Inductor 43 mA 24Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
13mA
Shielding
Shielded
DC Resistance (DCR)
24Ohm Max
Q @ Freq
36 @ 790kHz
Frequency - Self Resonant
7.5MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
790 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5006,79013 €23.765,46 €
Manufacturers Standard Package
Unit Price without VAT:6,79013 €
Unit Price with VAT:8,08025 €