
0925-473K | |
|---|---|
DigiKey Part Number | 0925-473K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0925-473K |
Description | FIXED IND 47UH 69MA 9.3 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 69 mA 9.3Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 69mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9.3Ohm Max |
Packaging Tape & Reel (TR) | Q @ Freq 44 @ 2.5MHz |
Part Status Active | Frequency - Self Resonant 16MHz |
Type Molded | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 2.5 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,71151 € | 1.711,51 € |
| Unit Price without VAT: | 1,71151 € |
|---|---|
| Unit Price with VAT: | 2,03670 € |

