
0925-393K | |
|---|---|
DigiKey Part Number | 0925-393K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0925-393K |
Description | FIXED IND 39UH 75MA 7.9 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Molded Inductor 75 mA 7.9Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 75mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.9Ohm Max |
Packaging Tape & Reel (TR) | Q @ Freq 42 @ 2.5MHz |
Part Status Active | Frequency - Self Resonant 19MHz |
Type Molded | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 2.5 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,04965 € | 2.049,65 € |
| Unit Price without VAT: | 2,04965 € |
|---|---|
| Unit Price with VAT: | 2,43908 € |

