
0925-331J | |
|---|---|
DigiKey Part Number | 0925-331J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0925-331J |
Description | FIXED IND 330NH 495MA 180 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 495 mA 180mOhm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 495mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 180mOhm Max |
Packaging Tape & Reel (TR) | Q @ Freq 44 @ 25MHz |
Part Status Active | Frequency - Self Resonant 260MHz |
Type Molded | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 25 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±5% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,45393 € | 8.588,76 € |
| Unit Price without VAT: | 2,45393 € |
|---|---|
| Unit Price with VAT: | 2,92018 € |

