
0925-271H | |
|---|---|
DigiKey Part Number | 0925-271H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0925-271H |
Description | FIXED IND 270NH 530MA 160 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 nH Shielded Molded Inductor 530 mA 160mOhm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 530mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 160mOhm Max |
Packaging Tape & Reel (TR) | Q @ Freq 46 @ 25MHz |
Part Status Active | Frequency - Self Resonant 300MHz |
Type Molded | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 25 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±3% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 3,92761 € | 13.746,64 € |
| Unit Price without VAT: | 3,92761 € |
|---|---|
| Unit Price with VAT: | 4,67386 € |

