Image for 0925-223K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0925-223K

DigiKey Part Number
0925-223K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0925-223K
Description
FIXED IND 22UH 96MA 4.9 OHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 96 mA 4.9Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
96mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
4.9Ohm Max
Packaging
Tape & Reel (TR)
Q @ Freq
40 @ 2.5MHz
Part Status
Active
Frequency - Self Resonant
24MHz
Type
Molded
Operating Temperature
-55°C ~ 105°C
Material - Core
Inductance Frequency - Test
2.5 MHz
Inductance
Mounting Type
Through Hole
Tolerance
±10%
Package / Case
Axial
Current Rating (Amps)
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,04965 €2.049,65 €
Manufacturers Standard Package
Unit Price without VAT:2,04965 €
Unit Price with VAT:2,43908 €