Image for 0925-184K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0925-184K

DigiKey Part Number
0925-184K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0925-184K
Description
FIXED IND 180UH 69MA 9.4 OHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 µH Shielded Molded Inductor 69 mA 9.4Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
22mA
Shielding
Shielded
DC Resistance (DCR)
9.4Ohm Max
Q @ Freq
33 @ 790kHz
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
790 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,57364 €3.573,64 €
Manufacturers Standard Package
Unit Price without VAT:3,57364 €
Unit Price with VAT:4,25263 €