
0925-184H | |
|---|---|
DigiKey Part Number | 0925-184H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0925-184H |
Description | FIXED IND 180UH 69MA 9.4 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Molded Inductor 69 mA 9.4Ohm Max Axial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 22mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9.4Ohm Max |
Packaging Tape & Reel (TR) | Q @ Freq 33 @ 790kHz |
Part Status Active | Frequency - Self Resonant 11MHz |
Type Molded | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 790 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±3% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 8,26144 € | 28.915,04 € |
| Unit Price without VAT: | 8,26144 € |
|---|---|
| Unit Price with VAT: | 9,83111 € |

