100 µH Shielded Molded Inductor 51 mA 16.8Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0925-104K

DigiKey Part Number
197-0925-104KTR-ND - Tape & Reel (TR)
197-0925-104KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0925-104K
Description
FIXED IND 100UH 51MA 16.8 OHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 µH Shielded Molded Inductor 51 mA 16.8Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
51mA
Shielding
Shielded
DC Resistance (DCR)
16.8Ohm Max
Q @ Freq
40 @ 2.5MHz
Frequency - Self Resonant
10.5MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,24000 €3,24 €
102,66300 €26,63 €
252,46320 €61,58 €
502,32260 €116,13 €
1002,19000 €219,00 €
2502,06200 €515,50 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,80237 €1.802,37 €
2.0001,70008 €3.400,16 €
3.0001,68462 €5.053,86 €
Manufacturers Standard Package
Unit Price without VAT:3,24000 €
Unit Price with VAT:3,85560 €