
0819R-96K | |
|---|---|
DigiKey Part Number | 0819R-96K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0819R-96K |
Description | FIXED IND 1MH 24.5MA 79 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Molded Inductor 24.5 mA 79Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 79Ohm Max |
Series | Q @ Freq 35 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 3.3MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.078" Dia x 0.200" L (1.98mm x 5.08mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,68613 € | 9.401,45 € |
| Unit Price without VAT: | 2,68613 € |
|---|---|
| Unit Price with VAT: | 3,19649 € |

