
0819R-76J | |
|---|---|
DigiKey Part Number | 0819R-76J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0819R-76J |
Description | FIXED IND 150UH 51MA 18 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Molded Inductor 51 mA 18Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 18Ohm Max |
Series | Q @ Freq 35 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 7.9MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.078" Dia x 0.200" L (1.98mm x 5.08mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 3,16610 € | 11.081,35 € |
| Unit Price without VAT: | 3,16610 € |
|---|---|
| Unit Price with VAT: | 3,76766 € |

