
0819R-46G | |
|---|---|
DigiKey Part Number | 0819R-46G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0819R-46G |
Description | FIXED IND 8.2UH 104MA 4.4 OHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Molded Inductor 104 mA 4.4Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4.4Ohm Max |
Series | Q @ Freq 45 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 52MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±2% | Size / Dimension 0.078" Dia x 0.200" L (1.98mm x 5.08mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,68706 € | 9.404,71 € |
| Unit Price without VAT: | 2,68706 € |
|---|---|
| Unit Price with VAT: | 3,19760 € |

