
0819R-30G | |
|---|---|
DigiKey Part Number | 0819R-30G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0819R-30G |
Description | FIXED IND 1.8UH 290MA 560 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Molded Inductor 290 mA 560mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 560mOhm Max |
Series | Q @ Freq 40 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 135MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±2% | Size / Dimension 0.078" Dia x 0.200" L (1.98mm x 5.08mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,70856 € | 9.479,96 € |
| Unit Price without VAT: | 2,70856 € |
|---|---|
| Unit Price with VAT: | 3,22319 € |

