
0819R-28H | |
|---|---|
DigiKey Part Number | 0819R-28H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0819R-28H |
Description | FIXED IND 1.5UH 310MA 490 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 310 mA 490mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 490mOhm Max |
Series | Q @ Freq 40 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 150MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±3% | Size / Dimension 0.078" Dia x 0.200" L (1.98mm x 5.08mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,07321 € | 7.256,23 € |
| Unit Price without VAT: | 2,07321 € |
|---|---|
| Unit Price with VAT: | 2,46712 € |

